
IRFB3307PBF | |
|---|---|
DigiKey Part Number | 448-IRFB3307PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB3307PBF |
Description | MOSFET N-CH 75V 130A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 130A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB3307PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5150 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 100 | 25,51260 Kč | 2 551,26 Kč |
| 500 | 20,55116 Kč | 10 275,58 Kč |
| 1 000 | 18,95636 Kč | 18 956,36 Kč |
| 2 000 | 17,61575 Kč | 35 231,50 Kč |
| 5 000 | 16,96113 Kč | 84 805,65 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |








