
IPP023NE7N3GXKSA1 | |
|---|---|
DigiKey Part Number | IPP023NE7N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP023NE7N3GXKSA1 |
Description | MOSFET N-CH 75V 120A TO220-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 120A (Tc) 300W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP023NE7N3GXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 273µA | |
Gate Charge (Qg) (Max) @ Vgs | 206 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14400 pF @ 37.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 50 | 45,64120 Kč | 2 282,06 Kč |
| 100 | 41,37660 Kč | 4 137,66 Kč |
| 500 | 33,90758 Kč | 16 953,79 Kč |
| 1 000 | 31,50834 Kč | 31 508,34 Kč |
| 2 000 | 29,49211 Kč | 58 984,22 Kč |
| 5 000 | 28,34730 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |









