
IRFB3307ZPBF | |
|---|---|
DigiKey Part Number | IRFB3307ZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB3307ZPBF |
Description | MOSFET N-CH 75V 120A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 120A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB3307ZPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4750 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 42,71000 Kč | 427,10 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |










