N-Channel 75 V 15A (Tc) 310W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 15A (Tc) 310W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP047AN08A0

DigiKey Part Number
FDP047AN08A0FS-ND
Manufacturer
Manufacturer Product Number
FDP047AN08A0
Description
MOSFET N-CH 75V 15A TO220-3
Customer Reference
Detailed Description
N-Channel 75 V 15A (Tc) 310W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP047AN08A0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
138 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6600 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
310W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.7mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD19506KCSTexas Instruments333296-37169-5-ND120,74000 KčSimilar
IRF1405ZPBFInfineon Technologies601IRF1405ZPBF-ND90,92000 KčSimilar
IRFB3077PBFInfineon Technologies2 345IRFB3077PBF-ND101,84000 KčSimilar
IRFB3207PBFInfineon Technologies1 277IRFB3207PBF-ND83,99000 KčSimilar
IRFB3207ZPBFInfineon Technologies4 997IRFB3207ZPBF-ND79,16000 KčSimilar
In-Stock: 1 040
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
5047,66540 Kč2 383,27 Kč
10043,30000 Kč4 330,00 Kč
50035,64914 Kč17 824,57 Kč
1 00033,19217 Kč33 192,17 Kč
2 00032,54690 Kč65 093,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč