N-Channel 75 V 170A (Tc) 330W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB3207PBF

DigiKey Part Number
IRFB3207PBF-ND
Manufacturer
Manufacturer Product Number
IRFB3207PBF
Description
MOSFET N-CH 75V 170A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 170A (Tc) 330W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFB3207PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7600 pF @ 50 V
Part Status
Last Time Buy
Power Dissipation (Max)
330W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-220AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.5mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFB3207ZPBFInfineon Technologies4 997IRFB3207ZPBF-ND79,16000 KčDirect
IPB040N08NF2SATMA1Infineon Technologies760448-IPB040N08NF2SATMA1CT-ND55,64000 KčMFR Recommended
IRFB3077PBFInfineon Technologies2 265IRFB3077PBF-ND101,84000 KčSimilar
CSD18532KCSTexas Instruments1 709296-34941-5-ND65,09000 KčSimilar
IXFP230N075T2IXYS234IXFP230N075T2-ND207,04000 KčSimilar
In-Stock: 1 177
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
1054,93100 Kč549,31 Kč
10038,45360 Kč3 845,36 Kč
50031,41720 Kč15 708,60 Kč
1 00029,15677 Kč29 156,77 Kč
2 00027,25688 Kč54 513,76 Kč
5 00025,91153 Kč129 557,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč