
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 178 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 480W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 50 | 113,93940 Kč | 5 696,97 Kč |
| 100 | 104,97740 Kč | 10 497,74 Kč |
| 500 | 89,29316 Kč | 44 646,58 Kč |
| 1 000 | 86,74274 Kč | 86 742,74 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |

