N-Channel 80 V 107A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 107A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB040N08NF2SATMA1

DigiKey Part Number
448-IPB040N08NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPB040N08NF2SATMA1CT-ND - Cut Tape (CT)
448-IPB040N08NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB040N08NF2SATMA1
Description
MOSFET N-CH 80V 107A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 107A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB040N08NF2SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3.8V @ 85µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1035,82300 Kč358,23 Kč
10024,48160 Kč2 448,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80018,54465 Kč14 835,72 Kč
1 60017,15839 Kč27 453,42 Kč
2 40016,45237 Kč39 485,69 Kč
4 00015,65910 Kč62 636,40 Kč
5 60015,18954 Kč85 061,42 Kč
8 00014,80359 Kč118 428,72 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč