STD30NF06T4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 40 360
Unit Price: 32,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 175
Unit Price: 43,26000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 34 671
Unit Price: 34,44000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 13 225
Unit Price: 36,12000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 34,02000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 12,41091 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 53,54000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 7 785
Unit Price: 33,60000 Kč
Datasheet
N-Channel 60 V 28A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD30NF06T4

DigiKey Part Number
497-6562-2-ND - Tape & Reel (TR)
497-6562-1-ND - Cut Tape (CT)
497-6562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD30NF06T4
Description
MOSFET N-CH 60V 28A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 28A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD30NF06T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
28mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1750 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1021,73300 Kč217,33 Kč
10014,46760 Kč1 446,76 Kč
50011,35404 Kč5 677,02 Kč
1 00010,35201 Kč10 352,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,26717 Kč23 167,92 Kč
5 0008,59688 Kč42 984,40 Kč
7 5008,25543 Kč61 915,73 Kč
12 5007,87193 Kč98 399,12 Kč
17 5007,64488 Kč133 785,40 Kč
25 0007,60915 Kč190 228,75 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč