
SUD23N06-31-GE3 | |
|---|---|
DigiKey Part Number  | SUD23N06-31-GE3TR-ND - Tape & Reel (TR) SUD23N06-31-GE3CT-ND - Cut Tape (CT) SUD23N06-31-GE3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SUD23N06-31-GE3  | 
Description  | MOSFET N-CH 60V 21.4A TO252  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 60 V 21.4A (Tc) 5.7W (Ta), 31.25W (Tc) Surface Mount TO-252AA  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SUD23N06-31-GE3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 60 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 31mOhm @ 15A, 10V  | |
Vgs(th) (Max) @ Id  | 3V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 17 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 670 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 5.7W (Ta), 31.25W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | TO-252AA  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,84000 Kč | 26,84 Kč | 
| 10 | 17,93500 Kč | 179,35 Kč | 
| 100 | 13,03910 Kč | 1 303,91 Kč | 
| 500 | 10,22158 Kč | 5 110,79 Kč | 
| 1 000 | 9,31464 Kč | 9 314,64 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 8,06441 Kč | 16 128,82 Kč | 
| 4 000 | 7,72485 Kč | 30 899,40 Kč | 
| 6 000 | 7,57630 Kč | 45 457,80 Kč | 
| 10 000 | 7,28210 Kč | 72 821,00 Kč | 
| Unit Price without VAT: | 26,84000 Kč | 
|---|---|
| Unit Price with VAT: | 32,47640 Kč | 


