RSD221N06TL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: 2,61000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 497
Unit Price: 1,23000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 7 785
Unit Price: 1,36000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 40 360
Unit Price: 1,31000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 008
Unit Price: 1,56000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 031
Unit Price: 1,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,39000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 161
Unit Price: 1,68000 Kč
Datasheet
N-Channel 60 V 22A (Tc) 850mW (Ta), 20W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD221N06TL

DigiKey Part Number
RSD221N06TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSD221N06TL
Description
MOSFET N-CH 60V 22A CPT3
Customer Reference
Detailed Description
N-Channel 60 V 22A (Tc) 850mW (Ta), 20W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
850mW (Ta), 20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,41091 Kč31 027,27 Kč
5 00011,60140 Kč58 007,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,41091 Kč
Unit Price with VAT:15,01720 Kč