RD3P200SNTL1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 3 812
Unit Price: 82,52000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 77 722
Unit Price: 35,28000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 889
Unit Price: 67,40000 Kč
Datasheet
N-Channel 100 V 20A (Ta) 20W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 20A (Ta) 20W (Tc) Surface Mount TO-252
TO-252

RD3P200SNTL1

DigiKey Part Number
RD3P200SNTL1TR-ND - Tape & Reel (TR)
RD3P200SNTL1CT-ND - Cut Tape (CT)
RD3P200SNTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3P200SNTL1
Description
MOSFET N-CH 100V 20A TO252
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 20A (Ta) 20W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
46mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1041,74400 Kč417,44 Kč
10028,77570 Kč2 877,57 Kč
50023,23050 Kč11 615,25 Kč
1 00022,16759 Kč22 167,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,52024 Kč48 800,60 Kč
5 00018,32941 Kč91 647,05 Kč
7 50018,11077 Kč135 830,77 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč