
STD35NF06T4 | |
|---|---|
DigiKey Part Number | 497-STD35NF06T4TR-ND - Tape & Reel (TR) 497-STD35NF06T4CT-ND - Cut Tape (CT) 497-STD35NF06T4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD35NF06T4 |
Description | MOSFET N-CH 60V 35A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Tc) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD35NF06T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 17.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 26,25700 Kč | 262,57 Kč |
| 100 | 17,66250 Kč | 1 766,25 Kč |
| 500 | 13,97820 Kč | 6 989,10 Kč |
| 1 000 | 12,79297 Kč | 12 792,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,51023 Kč | 28 775,58 Kč |
| 5 000 | 10,71772 Kč | 53 588,60 Kč |
| 7 500 | 10,31410 Kč | 77 355,75 Kč |
| 12 500 | 9,86078 Kč | 123 259,75 Kč |
| 17 500 | 9,82893 Kč | 172 006,27 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |


