
STD35NF06LT4 | |
|---|---|
DigiKey Part Number | 497-7965-2-ND - Tape & Reel (TR) 497-7965-1-ND - Cut Tape (CT) 497-7965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD35NF06LT4 |
Description | MOSFET N-CH 60V 35A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Tc) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD35NF06LT4 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 17mOhm @ 17.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD4130 | Alpha & Omega Semiconductor Inc. | 31 637 | 785-1216-1-ND | 1,32000 Kč | Similar |
| AOD442 | Alpha & Omega Semiconductor Inc. | 317 105 | 785-1107-1-ND | 1,12000 Kč | Similar |
| FDD10AN06A0 | onsemi | 3 017 | FDD10AN06A0CT-ND | 2,52000 Kč | Similar |
| IPD30N06S2L23ATMA3 | Infineon Technologies | 9 832 | IPD30N06S2L23ATMA3CT-ND | 1,95000 Kč | Similar |
| IRFR2307ZTRLPBF | Infineon Technologies | 5 888 | 448-IRFR2307ZTRLPBFCT-ND | 2,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 29,03100 Kč | 290,31 Kč |
| 100 | 19,63130 Kč | 1 963,13 Kč |
| 500 | 15,60408 Kč | 7 802,04 Kč |
| 1 000 | 14,30896 Kč | 14 308,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,90714 Kč | 32 267,85 Kč |
| 5 000 | 12,04130 Kč | 60 206,50 Kč |
| 7 500 | 11,60030 Kč | 87 002,25 Kč |
| 12 500 | 11,23591 Kč | 140 448,88 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |











