BUK7230-55A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 049
Unit Price: 37,17000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 010
Unit Price: 14,27865 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 34 669
Unit Price: 34,44000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 39,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 570
Unit Price: 37,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 780
Unit Price: 33,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 891
Unit Price: 42,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 34,44000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 798
Unit Price: 26,46000 Kč
Datasheet
N-Channel 55 V 38A (Tc) 88W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7230-55A,118

DigiKey Part Number
1727-7156-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK7230-55A,118
Description
MOSFET N-CH 55V 38A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 38A (Tc) 88W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1152 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
88W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
30mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HUF75329D3STonsemi1 049HUF75329D3STFSCT-ND37,17000 KčSimilar
IPD30N06S2L23ATMA1Infineon Technologies2 010IPD30N06S2L23ATMA1TR-ND14,27865 KčSimilar
IRFR1205TRPBFInfineon Technologies34 669IRFR1205PBFCT-ND34,44000 KčSimilar
IRLR2905TRPBFInfineon Technologies0IRLR2905PBFCT-ND39,90000 KčSimilar
STD20NF06LT4STMicroelectronics4 570497-5888-1-ND37,17000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes