
IRLR2905TRPBF | |
|---|---|
DigiKey Part Number | IRLR2905PBFTR-ND - Tape & Reel (TR) IRLR2905PBFCT-ND - Cut Tape (CT) IRLR2905PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR2905TRPBF |
Description | MOSFET N-CH 55V 42A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,36600 Kč | 253,66 Kč |
| 100 | 17,03150 Kč | 1 703,15 Kč |
| 500 | 13,45426 Kč | 6 727,13 Kč |
| 1 000 | 12,30378 Kč | 12 303,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,33609 Kč | 22 672,18 Kč |
| 4 000 | 10,52241 Kč | 42 089,64 Kč |
| 6 000 | 10,10802 Kč | 60 648,12 Kč |
| 10 000 | 9,64256 Kč | 96 425,60 Kč |
| 14 000 | 9,36773 Kč | 131 148,22 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |














