
BZT52H-C8V2,115 | |
|---|---|
DigiKey Part Number | 1727-3624-2-ND - Tape & Reel (TR) 1727-3624-1-ND - Cut Tape (CT) 1727-3624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C8V2,115 |
Description | DIODE ZENER 8.2V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,71500 Kč | 27,15 Kč |
| 50 | 1,92820 Kč | 96,41 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67592 Kč | 2 027,76 Kč |
| 6 000 | 0,60014 Kč | 3 600,84 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |


