
ZVNL110GTA | |
|---|---|
DigiKey Part Number | ZVNL110GTR-ND - Tape & Reel (TR) ZVNL110GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVNL110GTA |
Description | MOSFET N-CH 100V 600MA SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 600mA (Ta) 1.1W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 75 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 100 | 14,21770 Kč | 1 421,77 Kč |
| 500 | 11,14994 Kč | 5 574,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,16240 Kč | 10 162,40 Kč |
| 2 000 | 9,33183 Kč | 18 663,66 Kč |
| 3 000 | 8,90875 Kč | 26 726,25 Kč |
| 5 000 | 8,43322 Kč | 42 166,10 Kč |
| 7 000 | 8,15166 Kč | 57 061,62 Kč |
| 10 000 | 7,87805 Kč | 78 780,50 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |










