
STD20NF06T4 | |
|---|---|
DigiKey Part Number | 497-6561-2-ND - Tape & Reel (TR) 497-6561-1-ND - Cut Tape (CT) 497-6561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD20NF06T4 |
Description | MOSFET N-CH 60V 24A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD20NF06T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 690 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 100 | 14,08970 Kč | 1 408,97 Kč |
| 500 | 11,04536 Kč | 5 522,68 Kč |
| 1 000 | 10,06581 Kč | 10 065,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,00512 Kč | 22 512,80 Kč |
| 5 000 | 8,34964 Kč | 41 748,20 Kč |
| 7 500 | 8,01583 Kč | 60 118,72 Kč |
| 12 500 | 7,64082 Kč | 95 510,25 Kč |
| 17 500 | 7,41880 Kč | 129 829,00 Kč |
| 25 000 | 7,35560 Kč | 183 890,00 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


