N-Channel 55 V 20A (Tc) 128W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 20A (Tc) 128W (Tc) Surface Mount TO-252AA
TO-252AA

HUF75329D3ST

DigiKey Part Number
HUF75329D3STFSTR-ND - Tape & Reel (TR)
HUF75329D3STFSCT-ND - Cut Tape (CT)
HUF75329D3STFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HUF75329D3ST
Description
MOSFET N-CH 55V 20A TO252AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 20A (Tc) 128W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
128W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 049
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1023,56000 Kč235,60 Kč
10015,75480 Kč1 575,48 Kč
50012,40604 Kč6 203,02 Kč
1 00011,32884 Kč11 328,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,49815 Kč23 745,38 Kč
5 0008,82483 Kč44 124,15 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč