IRFR1205TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 34 671
Unit Price: 34,44000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 18 973
Unit Price: 44,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 12 204
Unit Price: 49,77000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 40 360
Unit Price: 32,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 889
Unit Price: 67,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 931
Unit Price: 39,48000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 989
Unit Price: 49,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 031
Unit Price: 42,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 161
Unit Price: 41,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 987
Unit Price: 55,01000 Kč
Datasheet
N-Channel 55 V 44A (Tc) 107W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR1205TRLPBF

DigiKey Part Number
IRFR1205TRLPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR1205TRLPBF
Description
MOSFET N-CH 55V 44A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 44A (Tc) 107W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
27mOhm @ 26A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types