Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK7222-55A,118 | |
|---|---|
DigiKey Part Number | 1727-7153-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK7222-55A,118 |
Description | MOSFET N-CH 55V 48A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 48A (Tc) 103W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1597 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 103W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N06S223ATMA2 | Infineon Technologies | 1 941 | 448-IPD30N06S223ATMA2CT-ND | 39,27000 Kč | Similar |
| IPD30N08S2L21ATMA1 | Infineon Technologies | 16 026 | IPD30N08S2L21ATMA1CT-ND | 54,59000 Kč | Similar |
| IRFR2607ZTRPBF | Infineon Technologies | 5 743 | 448-IRFR2607ZTRPBFCT-ND | 48,51000 Kč | Similar |
| NVD5C684NLT4G | onsemi | 1 717 | NVD5C684NLT4GOSCT-ND | 54,80000 Kč | Similar |
| STD30NF06T4 | STMicroelectronics | 0 | 497-6562-1-ND | 34,44000 Kč | Similar |






