
IPD30N06S223ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD30N06S223ATMA2TR-ND - Tape & Reel (TR) 448-IPD30N06S223ATMA2CT-ND - Cut Tape (CT) 448-IPD30N06S223ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N06S223ATMA2 |
Description | MOSFET N-CH 55V 30A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N06S223ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 901 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 100W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 21A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 30,03200 Kč | 300,32 Kč |
| 100 | 20,17770 Kč | 2 017,77 Kč |
| 500 | 15,95446 Kč | 7 977,23 Kč |
| 1 000 | 14,59572 Kč | 14 595,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,12512 Kč | 32 812,80 Kč |
| 5 000 | 12,21653 Kč | 61 082,65 Kč |
| 7 500 | 11,75385 Kč | 88 153,88 Kč |
| 12 500 | 11,23409 Kč | 140 426,12 Kč |
| 17 500 | 10,92645 Kč | 191 212,88 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |




