
IRFR4105TRPBF | |
|---|---|
DigiKey Part Number | IRFR4105PBFTR-ND - Tape & Reel (TR) IRFR4105PBFCT-ND - Cut Tape (CT) IRFR4105PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR4105TRPBF |
Description | MOSFET N-CH 55V 27A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 27A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR4105TRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23 953 | IPD30N10S3L34ATMA1CT-ND | 2,12000 Kč | Similar |
| IPD35N10S3L26ATMA1 | Infineon Technologies | 172 | IPD35N10S3L26ATMA1CT-ND | 2,36000 Kč | Similar |
| STD15NF10T4 | STMicroelectronics | 3 500 | 497-7958-1-ND | 1,55000 Kč | Similar |
| STD16NF06T4 | STMicroelectronics | 10 495 | 497-15667-1-ND | 1,47000 Kč | Similar |
| STD20NF06LT4 | STMicroelectronics | 6 735 | 497-5888-1-ND | 1,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 26,48600 Kč | 264,86 Kč |
| 100 | 17,67920 Kč | 1 767,92 Kč |
| 500 | 13,90270 Kč | 6 951,35 Kč |
| 1 000 | 12,68765 Kč | 12 687,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,66573 Kč | 23 331,46 Kč |
| 4 000 | 10,80638 Kč | 43 225,52 Kč |
| 6 000 | 10,36870 Kč | 62 212,20 Kč |
| 10 000 | 9,87696 Kč | 98 769,60 Kč |
| 14 000 | 9,58590 Kč | 134 202,60 Kč |
| 20 000 | 9,30305 Kč | 186 061,00 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |










