Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STD30NF06T4 | |
|---|---|
DigiKey Part Number  | 497-6562-2-ND - Tape & Reel (TR) 497-6562-1-ND - Cut Tape (CT) 497-6562-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | STD30NF06T4  | 
Description  | MOSFET N-CH 60V 28A DPAK  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 60 V 28A (Tc) 70W (Tc) Surface Mount DPAK  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | STD30NF06T4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 60 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 28mOhm @ 15A, 10V  | |
Vgs(th) (Max) @ Id  | 4V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 58 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 1750 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 70W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | DPAK  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34,12000 Kč | 34,12 Kč | 
| 10 | 21,61700 Kč | 216,17 Kč | 
| 100 | 14,44350 Kč | 1 444,35 Kč | 
| 500 | 11,36924 Kč | 5 684,62 Kč | 
| 1 000 | 10,38032 Kč | 10 380,32 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 9,30969 Kč | 23 274,22 Kč | 
| Unit Price without VAT: | 34,12000 Kč | 
|---|---|
| Unit Price with VAT: | 41,28520 Kč | 








