LMV822IYDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 62,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 305
Unit Price: 16,89000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 18,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,85000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 15,73756 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 450
Unit Price: 15,64000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 87 257
Unit Price: 20,02127 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 376
Unit Price: 27,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,88655 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 760
Unit Price: 20,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 168
Unit Price: 38,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 507
Unit Price: 25,24000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 61 970
Unit Price: 35,66291 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 43 228
Unit Price: 55,68000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822IYDT

DigiKey Part Number
497-13672-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV822IYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV822IYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
300µA (x2 Channels)
Mfr
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.9V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
5.5 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
60 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
3.5 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (93)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8602ARZ-REEL7Analog Devices Inc.0AD8602ARZ-REEL7CT-ND62,57000 KčSimilar
BU7266F-E2Rohm Semiconductor2 305BU7266F-E2CT-ND16,89000 KčSimilar
BU7266SF-E2Rohm Semiconductor0BU7266SF-E2CT-ND18,98000 KčSimilar
BU7486F-E2Rohm Semiconductor0BU7486F-E2CT-ND15,85000 KčSimilar
ISL28214FBZ-T13Renesas Electronics Corporation0ISL28214FBZ-T13-ND15,73756 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,10503 Kč30 262,57 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10503 Kč
Unit Price with VAT:14,64709 Kč