Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLBK-15F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBK-15F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBK-15F-CAT6A-PATCH |
Description | 15FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT15BK | StarTech.com | 46 | 5214-C6ASPAT15BK-ND | 719,18000 Kč | Parametric Equivalent |
| CAT6A-015BK-FUTP | Ease Electronics | 0 | 4627-CAT6A-015BK-FUTP-ND | 233,71000 Kč | Parametric Equivalent |
| N262-015-BK | Eaton Tripp Lite | 443 | 95-N262-015-BK-ND | 540,49000 Kč | Parametric Equivalent |
| N262-S15-BK | Eaton Tripp Lite | 10 | 95-N262-S15-BK-ND | 470,36000 Kč | Parametric Equivalent |
| RJE1Y32D57644401 | Amphenol CS (Commercial Products) | 79 | 664-RJE1Y32D57644401-ND | 292,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,09000 Kč | 612,09 Kč |
| Unit Price without VAT: | 612,09000 Kč |
|---|---|
| Unit Price with VAT: | 740,62890 Kč |















