TRD624HDBT-BLK-15F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 743,25000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 663,18000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 734,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 662,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 114,36000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 696,29000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 366,76000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 060,19000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 1 710,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 865,10000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 46
Unit Price: 719,18000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 233,71000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 443
Unit Price: 540,49000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 470,36000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD624HDBT-BLK-15F

DigiKey Part Number
5073-TRD624HDBT-BLK-15F-ND
Manufacturer
Manufacturer Product Number
TRD624HDBT-BLK-15F
Description
CAT6A 24AWG SF/UTP HDBASET, TPE,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD623APDS-BLK-15FL-com05073-TRD623APDS-BLK-15F-ND1 743,25000 KčParametric Equivalent
TRD624AHFO-BLK-15FL-com05073-TRD624AHFO-BLK-15F-ND2 663,18000 KčParametric Equivalent
TRD624AUF-BLK-15FL-com05073-TRD624AUF-BLK-15F-ND734,93000 KčParametric Equivalent
TRD626AHFO-TB-15FL-com05073-TRD626AHFO-TB-15F-ND662,49000 KčParametric Equivalent
TRD626ASR-BLK-15FL-com35073-TRD626ASR-BLK-15F-ND1 114,36000 KčParametric Equivalent
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 072,50000 Kč2 072,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 072,50000 Kč
Unit Price with VAT:2 507,72500 Kč