Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626AHFO-TB-15F | |
|---|---|
DigiKey Part Number | 5073-TRD626AHFO-TB-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626AHFO-TB-15F |
Description | C6A CA, S/FTP 26AWG, HF TPE, BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD623APDS-BLK-15F | L-com | 0 | 5073-TRD623APDS-BLK-15F-ND | 70,56000 Kč | Parametric Equivalent |
| TRD624AHFO-BLK-15F | L-com | 0 | 5073-TRD624AHFO-BLK-15F-ND | 107,79000 Kč | Parametric Equivalent |
| TRD624AUF-BLK-15F | L-com | 0 | 5073-TRD624AUF-BLK-15F-ND | 29,75000 Kč | Parametric Equivalent |
| TRD624HDBT-BLK-15F | L-com | 0 | 5073-TRD624HDBT-BLK-15F-ND | 83,89000 Kč | Parametric Equivalent |
| TRD626ASR-BLK-15F | L-com | 3 | 5073-TRD626ASR-BLK-15F-ND | 45,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,49000 Kč | 662,49 Kč |
| Unit Price without VAT: | 662,49000 Kč |
|---|---|
| Unit Price with VAT: | 801,61290 Kč |















