
C6ASPAT15BK | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT15BK-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT15BK |
Description | 15FT BLACK CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,18000 Kč | 719,18 Kč |
| 10 | 611,18900 Kč | 6 111,89 Kč |
| 25 | 572,92640 Kč | 14 323,16 Kč |
| 50 | 545,59100 Kč | 27 279,55 Kč |
| 100 | 519,56820 Kč | 51 956,82 Kč |
| 250 | 487,08052 Kč | 121 770,13 Kč |
| Unit Price without VAT: | 719,18000 Kč |
|---|---|
| Unit Price with VAT: | 870,20780 Kč |

