
N262-S15-BK | |
|---|---|
DigiKey Part Number | 95-N262-S15-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-S15-BK |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT15BK | StarTech.com | 46 | 5214-C6ASPAT15BK-ND | 719,18000 Kč | Parametric Equivalent |
| STP6X4.5MBL | Panduit Corp | 7 | 298-19385-ND | 921,60000 Kč | Parametric Equivalent |
| TEC11BLK2.4572 | Taoglas Limited | 24 | 931-TEC11BLK2.4572-ND | 475,60000 Kč | Parametric Equivalent |
| TRD623APDS-BLK-15F | L-com | 0 | 5073-TRD623APDS-BLK-15F-ND | 1 743,25000 Kč | Parametric Equivalent |
| TRD624AUF-BLK-15F | L-com | 0 | 5073-TRD624AUF-BLK-15F-ND | 734,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,36000 Kč | 470,36 Kč |
| 10 | 399,71800 Kč | 3 997,18 Kč |
| 25 | 374,69680 Kč | 9 367,42 Kč |
| 50 | 356,81480 Kč | 17 840,74 Kč |
| 100 | 339,79380 Kč | 33 979,38 Kč |
| 250 | 318,54216 Kč | 79 635,54 Kč |
| 500 | 314,70752 Kč | 157 353,76 Kč |
| Unit Price without VAT: | 470,36000 Kč |
|---|---|
| Unit Price with VAT: | 569,13560 Kč |

