Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEC11BLK2.4572

DigiKey Part Number
931-TEC11BLK2.4572-ND
Manufacturer
Manufacturer Product Number
TEC11BLK2.4572
Description
TAOGLAS ETHERNET CABLE, RJ45, RJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Taoglas Limited
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6ASPAT15BKStarTech.com465214-C6ASPAT15BK-ND719,18000 KčParametric Equivalent
N262-015-BKEaton Tripp Lite44395-N262-015-BK-ND540,49000 KčParametric Equivalent
N262-S15-BKEaton Tripp Lite1095-N262-S15-BK-ND470,36000 KčParametric Equivalent
RJE1Y32D57644401Amphenol CS (Commercial Products)79664-RJE1Y32D57644401-ND292,71000 KčParametric Equivalent
STP6X4.5MBLPanduit Corp7298-19385-ND921,60000 KčParametric Equivalent
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1475,60000 Kč475,60 Kč
10404,23200 Kč4 042,32 Kč
40366,56725 Kč14 662,69 Kč
80349,07863 Kč27 926,29 Kč
120339,24017 Kč40 708,82 Kč
280319,57382 Kč89 480,67 Kč
520305,93440 Kč159 085,89 Kč
Manufacturers Standard Package
Unit Price without VAT:475,60000 Kč
Unit Price with VAT:575,47600 Kč