
RJE1Y32D57644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y32D57644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y32D57644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT15BK | StarTech.com | 46 | 5214-C6ASPAT15BK-ND | 719,18000 Kč | Parametric Equivalent |
| STP6X4.5MBL | Panduit Corp | 7 | 298-19385-ND | 921,60000 Kč | Parametric Equivalent |
| TEC11BLK2.4572 | Taoglas Limited | 24 | 931-TEC11BLK2.4572-ND | 475,60000 Kč | Parametric Equivalent |
| TRD623APDS-BLK-15F | L-com | 0 | 5073-TRD623APDS-BLK-15F-ND | 1 743,25000 Kč | Parametric Equivalent |
| TRD624AHFO-BLK-15F | L-com | 0 | 5073-TRD624AHFO-BLK-15F-ND | 2 663,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,71000 Kč | 292,71 Kč |
| 10 | 248,80500 Kč | 2 488,05 Kč |
| 40 | 225,61825 Kč | 9 024,73 Kč |
| 80 | 214,84888 Kč | 17 187,91 Kč |
| 120 | 208,79358 Kč | 25 055,23 Kč |
| 280 | 196,68525 Kč | 55 071,87 Kč |
| 520 | 188,28785 Kč | 97 909,68 Kč |
| 1 000 | 179,80986 Kč | 179 809,86 Kč |
| Unit Price without VAT: | 292,71000 Kč |
|---|---|
| Unit Price with VAT: | 354,17910 Kč |









