Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-015BK-FUTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-015BK-FUTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-015BK-FUTP |
Description | CAT6A FUTP CMR CMG 26AWG 15' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT15BK | StarTech.com | 46 | 5214-C6ASPAT15BK-ND | 719,18000 Kč | Parametric Equivalent |
| N262-015-BK | Eaton Tripp Lite | 443 | 95-N262-015-BK-ND | 540,49000 Kč | Parametric Equivalent |
| N262-S15-BK | Eaton Tripp Lite | 10 | 95-N262-S15-BK-ND | 470,36000 Kč | Parametric Equivalent |
| NLBK-15F-CAT6A-PATCH | StarTech.com | 0 | 5214-NLBK-15F-CAT6A-PATCH-ND | 612,09000 Kč | Parametric Equivalent |
| RJE1Y32D57644401 | Amphenol CS (Commercial Products) | 79 | 664-RJE1Y32D57644401-ND | 292,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 198,57800 Kč | 1 985,78 Kč |
| 25 | 186,14320 Kč | 4 653,58 Kč |
| 50 | 177,25680 Kč | 8 862,84 Kč |
| 100 | 168,79450 Kč | 16 879,45 Kč |
| 250 | 158,23252 Kč | 39 558,13 Kč |
| 500 | 150,68668 Kč | 75 343,34 Kč |
| 1 000 | 143,50348 Kč | 143 503,48 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |















