Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASZBLK-15

DigiKey Part Number
5073-TRD695ASZBLK-15-ND
Manufacturer
Manufacturer Product Number
TRD695ASZBLK-15
Description
CAT6A RJ45 F/UTP 26STR CMX LSZH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 710,08000 Kč1 710,08 Kč
101 453,67100 Kč14 536,71 Kč
251 362,72840 Kč34 068,21 Kč
501 297,75620 Kč64 887,81 Kč
1001 235,90030 Kč123 590,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 710,08000 Kč
Unit Price with VAT:2 069,19680 Kč