Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNMF12FAD10K0 | |
|---|---|
DigiKey Part Number | RNMF12FAD10K0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF12FAD10K0 |
Description | RES 10K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FAD10K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD10K0 | Stackpole Electronics Inc | 0 | RNF12FTD10K0-ND | 0,73837 Kč | Similar |
| RNMF12FBD10K0 | Stackpole Electronics Inc | 0 | 738-RNMF12FBD10K0-ND | 0,84223 Kč | Parametric Equivalent |
| RNMF12FTC10K0 | Stackpole Electronics Inc | 0 | RNMF12FTC10K0-ND | 0,44138 Kč | Parametric Equivalent |
| RNMF12FTD10K0 | Stackpole Electronics Inc | 3 373 | 738-RNMF12FTD10K0CT-ND | 2,10000 Kč | Parametric Equivalent |
| CMF5510K000FKEB | Vishay Dale | 2 300 | 541-4290-1-ND | 12,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38582 Kč | 1 929,10 Kč |
| Unit Price without VAT: | 0,38582 Kč |
|---|---|
| Unit Price with VAT: | 0,46684 Kč |





