Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNMF12FTC10K0 | |
|---|---|
DigiKey Part Number | RNMF12FTC10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTC10K0 |
Description | RES 10K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTC10K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTC10K0 | Stackpole Electronics Inc | 0 | RNF12FTC10K0-ND | 0,92467 Kč | Similar |
| CMF5510K000FHEA | Vishay Dale | 2 790 | 541-CMF5510K000FHEACT-ND | 10,71000 Kč | Direct |
| CMF5510K000FHEA70 | Vishay Dale | 0 | CMF5510K000FHEA70-ND | 3,74378 Kč | Direct |
| CMF5510K000FHEB | Vishay Dale | 3 138 | CMF10.0KHFCT-ND | 12,81000 Kč | Direct |
| CMF5510K000FHEK | Vishay Dale | 0 | 541-4299-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44138 Kč | 2 206,90 Kč |
| Unit Price without VAT: | 0,44138 Kč |
|---|---|
| Unit Price with VAT: | 0,53407 Kč |



