10 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
CMF5510K000BEEB

CMF5510K000BEEB

DigiKey Part Number
CMF10KHBTR-ND - Tape & Reel (TR)
CMF10KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510K000BEEB
Description
RES 10K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K000BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1021,69100 Kč216,91 Kč
2518,62960 Kč465,74 Kč
5016,71020 Kč835,51 Kč
10015,07870 Kč1 507,87 Kč
25013,28920 Kč3 322,30 Kč
50012,17002 Kč6 085,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,21881 Kč11 218,81 Kč
2 00010,41081 Kč20 821,62 Kč
3 0009,99589 Kč29 987,67 Kč
5 0009,52646 Kč47 632,30 Kč
7 0009,24674 Kč64 727,18 Kč
10 0008,97345 Kč89 734,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč