CMF7010K000BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 27,66218 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 20,92636 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 24,93324 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 99,61030 Kč
Datasheet
10 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7010K000BEEA

DigiKey Part Number
CMF7010K000BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF7010K000BEEA
Description
RES 10K OHM 1.75W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7010K000BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6510K000BEEAVishay Dale0CMF6510K000BEEA-ND27,66218 KčDirect
CMF6010K000BEEAVishay Dale0CMF6010K000BEEA-ND20,92636 KčSimilar
CMF6010K000BEEB70Vishay Dale0CMF6010K000BEEB70-ND24,93324 KčSimilar
CMF7010K000BEEKVishay Dale0CMF7010K000BEEK-ND99,61030 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,29924 Kč65 748,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,29924 Kč
Unit Price with VAT:31,82208 Kč