Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

RNF12FTD10K0 | |
|---|---|
DigiKey Part Number | RNF12FTD10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD10K0 |
Description | RES 10K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD10K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12BTE10K0 | Stackpole Electronics Inc | 0 | RNF12BTE10K0-ND | 6,55205 Kč | Upgrade |
| RNMF12FAD10K0 | Stackpole Electronics Inc | 0 | RNMF12FAD10K0-ND | 0,38582 Kč | Similar |
| RNMF12FTD10K0 | Stackpole Electronics Inc | 3 373 | 738-RNMF12FTD10K0CT-ND | 2,10000 Kč | Similar |
| RNF12FBC10K0 | Stackpole Electronics Inc | 0 | 738-RNF12FBC10K0-ND | 0,84513 Kč | Parametric Equivalent |
| RNF12FBD10K0 | Stackpole Electronics Inc | 0 | 738-RNF12FBD10K0-ND | 0,67336 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,73837 Kč | 1 845,92 Kč |
| Unit Price without VAT: | 0,73837 Kč |
|---|---|
| Unit Price with VAT: | 0,89343 Kč |







