
RNMF12FTD10K0 | |
|---|---|
DigiKey Part Number | 738-RNMF12FTD10K0TR-ND - Tape & Reel (TR) 738-RNMF12FTD10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD10K0 |
Description | RES 10K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD10K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510K000FKEA | Vishay Dale | 18 179 | CMF10.0KHHCT-ND | 9,45000 Kč | Direct |
| CMF5510K000BEEB | Vishay Dale | 11 763 | CMF10KHBCT-ND | 32,97000 Kč | Upgrade |
| CMF5510K000FHEB | Vishay Dale | 3 138 | CMF10.0KHFCT-ND | 12,81000 Kč | Upgrade |
| CPF110K000FKEE6 | Vishay Dale | 8 110 | CPF10.0KCCT-ND | 19,53000 Kč | Upgrade |
| CCF5510K0FKE36 | Vishay | 41 884 | 749-2062-1-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,08360 Kč | 27,09 Kč |
| 50 | 0,94920 Kč | 47,46 Kč |
| 100 | 0,83780 Kč | 83,78 Kč |
| 250 | 0,71308 Kč | 178,27 Kč |
| 500 | 0,63498 Kč | 317,49 Kč |
| 1 000 | 0,56842 Kč | 568,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45020 Kč | 2 251,00 Kč |
| 10 000 | 0,41148 Kč | 4 114,80 Kč |
| 15 000 | 0,39157 Kč | 5 873,55 Kč |
| 25 000 | 0,36906 Kč | 9 226,50 Kč |
| 35 000 | 0,35565 Kč | 12 447,75 Kč |
| 50 000 | 0,34253 Kč | 17 126,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

