
CPF110K000FKEE6 | |
|---|---|
DigiKey Part Number | CPF10.0KCTR-ND - Tape & Reel (TR) CPF10.0KCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF110K000FKEE6 |
Description | RESISTOR METAL FILM 1W 10.0K OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF110K000FKEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 10,84320 Kč | 271,08 Kč |
| 50 | 9,68000 Kč | 484,00 Kč |
| 100 | 8,68900 Kč | 868,90 Kč |
| 250 | 7,60296 Kč | 1 900,74 Kč |
| 500 | 6,92304 Kč | 3 461,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,34560 Kč | 6 345,60 Kč |
| 2 000 | 5,85477 Kč | 11 709,54 Kč |
| 3 000 | 5,60276 Kč | 16 808,28 Kč |
| 5 000 | 5,31758 Kč | 26 587,90 Kč |
| 7 000 | 5,14763 Kč | 36 033,41 Kč |
| 10 000 | 4,98163 Kč | 49 816,30 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

