
CCF5510K0FKE36 | |
|---|---|
DigiKey Part Number | 749-2062-2-ND - Tape & Reel (TR) 749-2062-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF5510K0FKE36 |
Description | RES 10 KOHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,08320 Kč | 52,08 Kč |
| 50 | 1,83940 Kč | 91,97 Kč |
| 100 | 1,62730 Kč | 162,73 Kč |
| 250 | 1,39596 Kč | 348,99 Kč |
| 500 | 1,25106 Kč | 625,53 Kč |
| 1 000 | 1,12717 Kč | 1 127,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,90686 Kč | 4 534,30 Kč |
| 10 000 | 0,83475 Kč | 8 347,50 Kč |
| 15 000 | 0,79773 Kč | 11 965,95 Kč |
| 25 000 | 0,75584 Kč | 18 896,00 Kč |
| 35 000 | 0,73087 Kč | 25 580,45 Kč |
| 50 000 | 0,70648 Kč | 35 324,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

