RNMF12FBD10K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,38582 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,44138 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 3 373
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay
In Stock: 41 884
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 855
Unit Price: 7,77000 Kč
Datasheet
10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FBD10K0

DigiKey Part Number
738-RNMF12FBD10K0-ND
Manufacturer
Manufacturer Product Number
RNMF12FBD10K0
Description
RES 10K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FBD10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12FAD10K0Stackpole Electronics Inc0RNMF12FAD10K0-ND0,38582 KčParametric Equivalent
RNMF12FTC10K0Stackpole Electronics Inc0RNMF12FTC10K0-ND0,44138 KčParametric Equivalent
RNMF12FTD10K0Stackpole Electronics Inc3 373738-RNMF12FTD10K0CT-ND2,10000 KčParametric Equivalent
CCF5510K0FKE36Vishay41 884749-2062-1-ND3,99000 KčParametric Equivalent
MFS1/2DCT52R1002FKOA Speer Electronics, Inc.8552019-MFS1/2DCT52R1002FCT-ND7,77000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0000,84223 Kč842,23 Kč
Manufacturers Standard Package
Unit Price without VAT:0,84223 Kč
Unit Price with VAT:1,01910 Kč