Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF7010K000FKEA | |
|---|---|
DigiKey Part Number | CMF7010K000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF7010K000FKEA |
Description | RES 10K OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF7010K000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6510K000FKEA70 | Vishay Dale | 0 | CMF6510K000FKEA70-ND | 15,27319 Kč | Direct |
| CMF6510K000FKEB | Vishay Dale | 1 000 | 541-CMF6510K000FKEBCT-ND | 40,53000 Kč | Direct |
| CMF6510K000FKEB11 | Vishay Dale | 0 | CMF6510K000FKEB11-ND | 18,76381 Kč | Direct |
| CMF7010K000BEEA | Vishay Dale | 0 | CMF7010K000BEEA-ND | 26,29924 Kč | Upgrade |
| CMF7010K000BEEK | Vishay Dale | 0 | CMF7010K000BEEK-ND | 99,61030 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,37649 Kč | 35 941,22 Kč |
| Unit Price without VAT: | 14,37649 Kč |
|---|---|
| Unit Price with VAT: | 17,39555 Kč |




