
CMF6510K000FKEB | |
|---|---|
DigiKey Part Number | 541-CMF6510K000FKEBTR-ND - Tape & Reel (TR) 541-CMF6510K000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6510K000FKEB |
Description | RES 10K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6510K000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 25 | 23,13120 Kč | 578,28 Kč |
| 50 | 20,79220 Kč | 1 039,61 Kč |
| 100 | 18,79950 Kč | 1 879,95 Kč |
| 250 | 16,61864 Kč | 4 154,66 Kč |
| 500 | 15,25378 Kč | 7 626,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,09386 Kč | 14 093,86 Kč |
| 2 000 | 13,10842 Kč | 26 216,84 Kč |
| 3 000 | 12,60251 Kč | 37 807,53 Kč |
| 5 000 | 12,03005 Kč | 60 150,25 Kč |
| 7 000 | 11,68899 Kč | 81 822,93 Kč |
| 10 000 | 11,35584 Kč | 113 558,40 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

