RNF1FTD10K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 675
Unit Price: 16,59000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 19,12288 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 14,01096 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 15,27319 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 18,76381 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 14,37649 Kč
Datasheet

Similar


Vishay Dale
In Stock: 8 110
Unit Price: 19,53000 Kč
Datasheet
10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF1FTD10K0

DigiKey Part Number
RNF1FTD10K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF1FTD10K0
Description
RES 10K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF1FTD10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6010K000FKEBVishay Dale675541-CMF6010K000FKEBCT-ND16,59000 KčSimilar
CMF6010K000FKEB64Vishay Dale0CMF6010K000FKEB64-ND19,12288 KčSimilar
CMF6510K000FKEAVishay Dale0CMF6510K000FKEA-ND14,01096 KčSimilar
CMF6510K000FKEA70Vishay Dale0CMF6510K000FKEA70-ND15,27319 KčSimilar
CMF6510K000FKEB11Vishay Dale0CMF6510K000FKEB11-ND18,76381 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,31768 Kč5 794,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31768 Kč
Unit Price with VAT:2,80439 Kč