Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UT0W62461SH | |
|---|---|
DigiKey Part Number | UT0W62461SH-ND |
Manufacturer | |
Manufacturer Product Number | UT0W62461SH |
Description | CONN PLG HSG FMALE 61POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UT0W62461SH Models |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 61 | Shielding Shielded |
Shell Size - Insert 24-61 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic, Glass Filled |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ6T24A61SNL | ITT Cannon, LLC | 0 | KJ6T24A61SNL-ND | 10 147,02320 Kč | Similar |
| KJ6T24B61SN | ITT Cannon, LLC | 0 | KJ6T24B61SN-ND | 13 241,00280 Kč | Similar |
| KJ6T24N61SN | ITT Cannon, LLC | 0 | KJ6T24N61SN-ND | 13 241,00280 Kč | Similar |
| KJG6T24B61SN | ITT Cannon, LLC | 0 | KJG6T24B61SN-ND | 10 948,35720 Kč | Similar |
| KJG6T24N61SN | ITT Cannon, LLC | 0 | KJG6T24N61SN-ND | 10 948,35720 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 070,99880 Kč | 26 774,97 Kč |
| Unit Price without VAT: | 1 070,99880 Kč |
|---|---|
| Unit Price with VAT: | 1 295,90855 Kč |

















