



SC20WL-3S25 | |
|---|---|
DigiKey Part Number | SOU1265-ND |
Manufacturer | |
Manufacturer Product Number | SC20WL-3S25 |
Description | CONTACT SOCKET 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.32 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Termination Finish | Gold | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 26,02920 Kč | 650,73 Kč |
| 50 | 24,78180 Kč | 1 239,09 Kč |
| 100 | 23,59760 Kč | 2 359,76 Kč |
| 300 | 21,83653 Kč | 6 550,96 Kč |
| 500 | 21,06352 Kč | 10 531,76 Kč |
| 1 000 | 20,05792 Kč | 20 057,92 Kč |
| 2 500 | 18,80262 Kč | 47 006,55 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

















