


UT024JCSL | |
|---|---|
DigiKey Part Number | UT024JCSL-ND |
Manufacturer | |
Manufacturer Product Number | UT024JCSL |
Description | CONN BACKSHELL W/CLMP SZ24 SILV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 24 |
Datasheet | Datasheet |
EDA/CAD Models | UT024JCSL Models |
Category | Material Brass |
Manufacturer Souriau-Sunbank by Eaton | Shielding Unshielded |
Series | Color Silver |
Packaging Bulk | Features Sealing Gland, Strain Relief |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Backshell, Cable Clamp | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 24 | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Cable Exit 180° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 658,05630 Kč | 65 805,63 Kč |
| Unit Price without VAT: | 658,05630 Kč |
|---|---|
| Unit Price with VAT: | 796,24812 Kč |







