


UT062448PH | |
|---|---|
DigiKey Part Number | SOU1047-ND |
Manufacturer | |
Manufacturer Product Number | UT062448PH |
Description | CONN PLUG HSG MALE 48POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UT062448PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 48 | |
Shell Size - Insert | 24-48 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy, Halogen Free | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 103,02000 Kč | 1 103,02 Kč |
| 10 | 937,47700 Kč | 9 374,77 Kč |
| 25 | 878,80000 Kč | 21 970,00 Kč |
| 50 | 836,88780 Kč | 41 844,39 Kč |
| 100 | 796,98750 Kč | 79 698,75 Kč |
| 250 | 747,16344 Kč | 186 790,86 Kč |
| Unit Price without VAT: | 1 103,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 334,65420 Kč |


















